Image for 14002-2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14002-2A

DigiKey Part Number
14002-2A-ND
Manufacturer
Manufacturer Product Number
14002-2A
Description
CONN BARRIER STRIP 2CIRCUIT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
115A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating
600V
Series
Wire Gauge
2-14 AWG
Packaging
Bulk
Top Termination
Screws
Part Status
Active
Bottom Termination
Closed
Terminal Block Type
Barrier Block
Barrier Type
2 Wall (Dual)
Number of Circuits
2
Mounting Type
Chassis, Panel
Number of Wire Entries
4
Operating Temperature
150°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
96£26.77781£2,570.67
Manufacturers Standard Package
Unit Price without VAT:£26.77781
Unit Price with VAT:£32.13337