
13661-W1618 | |
|---|---|
DigiKey Part Number | 13661-W1618-ND |
Manufacturer | |
Manufacturer Product Number | 13661-W1618 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line) |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 125VAC |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Wire Leads |
Connector Style NON-NEMA (3P3W) | Approval Agency CE, CSA, UL |
Connector Type Receptacle, Female Sockets |

