
12TKLEJ125 | |
|---|---|
DigiKey Part Number | 12TKLEJ125-ND |
Manufacturer | |
Manufacturer Product Number | 12TKLEJ125 |
Description | FUSE CARTRIDGE 125A 12KVAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125A 12 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 12 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.150" Dia x 11.500" L (80.00mm x 292.00mm) | |
Melting I²t | 350000.0 | |
DC Cold Resistance | 3.99 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,163.50000 | £2,163.50 |
| Unit Price without VAT: | £2,163.50000 |
|---|---|
| Unit Price with VAT: | £2,596.20000 |

