
12THMEJ100 | |
|---|---|
DigiKey Part Number | 2041-12THMEJ100-ND |
Manufacturer | |
Manufacturer Product Number | 12THMEJ100 |
Description | 12KV 100A 2.5"DIN BROWN RESIN SE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100A 12 kVAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 12 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.520" Dia x 17.400" L (64.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,605.69000 | £1,605.69 |
| Unit Price without VAT: | £1,605.69000 |
|---|---|
| Unit Price with VAT: | £1,926.82800 |

