Image for 12TDLEJ50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TDLEJ50

DigiKey Part Number
12TDLEJ50-ND
Manufacturer
Manufacturer Product Number
12TDLEJ50
Description
FUSE CARTRIDGE 50A 12KVAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50A 12 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Transformer Protection
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Packaging
Bulk
Approval Agency
VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
63kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
2.126" Dia x 11.500" L (54.00mm x 292.00mm)
Current Rating (Amps)
50A
Melting I²t
2800.0
Voltage Rating - AC
12 kVAC
DC Cold Resistance
13.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,120.35000£1,120.35
Manufacturers Standard Package
Unit Price without VAT:£1,120.35000
Unit Price with VAT:£1,344.42000