
12OHGMA63 | |
|---|---|
DigiKey Part Number | 12OHGMA63-ND |
Manufacturer | |
Manufacturer Product Number | 12OHGMA63 |
Description | FUSE CARTRIDGE 63A 12KVAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63A 12 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 12 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Surface Mount | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
Current Rating (Amps) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £817.91000 | £817.91 |
| Unit Price without VAT: | £817.91000 |
|---|---|
| Unit Price with VAT: | £981.49200 |

