
12OEFMA40 | |
|---|---|
DigiKey Part Number | 12OEFMA40-ND |
Manufacturer | |
Manufacturer Product Number | 12OEFMA40 |
Description | FUSE CARTRIDGE 40A 12KVAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40A 12 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 12 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.500" Dia x 10.000" L (63.50mm x 254.00mm) |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £634.02000 | £1,902.06 |
| Unit Price without VAT: | £634.02000 |
|---|---|
| Unit Price with VAT: | £760.82400 |

