
12LET | |
|---|---|
DigiKey Part Number | 12LET-ND |
Manufacturer | |
Manufacturer Product Number | 12LET |
Description | FUSE 12A 240V CYLINDRICAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280 VAC 150 VDC Fuse Bolt Mount |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 280 VAC |
Series | Voltage Rating - DC 150 VDC |
Packaging Bulk | Package / Case Cylindrical, Blade Terminal (Bolt) |
Part Status Active | Size / Dimension 0.697" Dia x 1.032" L (17.70mm x 26.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.90000 | £114.90 |
| Unit Price without VAT: | £114.90000 |
|---|---|
| Unit Price with VAT: | £137.88000 |

