
12FFLSJ50 | |
|---|---|
DigiKey Part Number | 12FFLSJ50-ND |
Manufacturer | |
Manufacturer Product Number | 12FFLSJ50 |
Description | FUSE CARTRIDGE 50A 12KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50A 12 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 12 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 11.496" L (76.20mm x 292.00mm) | |
Melting I²t | 6800.0 | |
DC Cold Resistance | 14.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,392.84333 | £4,178.53 |
| Unit Price without VAT: | £1,392.84333 |
|---|---|
| Unit Price with VAT: | £1,671.41200 |

