
12FDLSJ20 | |
|---|---|
DigiKey Part Number | 12FDLSJ20-ND |
Manufacturer | |
Manufacturer Product Number | 12FDLSJ20 |
Description | FUSE CARTRIDGE 20A 12KVAC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20A 12 kVAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 12 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Melting I²t 1700.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £795.38000 | £2,386.14 |
| Unit Price without VAT: | £795.38000 |
|---|---|
| Unit Price with VAT: | £954.45600 |

