
12FC | |
|---|---|
DigiKey Part Number | 12FC-ND |
Manufacturer | |
Manufacturer Product Number | 12FC |
Description | FUSE CRTRDGE 12A 660VDC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12A 690 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.343" Dia x 2.157" L (8.70mm x 54.80mm) | |
Melting I²t | 9.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.74000 | £72.74 |
| Unit Price without VAT: | £72.74000 |
|---|---|
| Unit Price with VAT: | £87.28800 |

