
12DBFL-40A | |
|---|---|
DigiKey Part Number | 2041-12DBFL-40A-ND |
Manufacturer | |
Manufacturer Product Number | 12DBFL-40A |
Description | 6/12 KV 40A IEC FUSE T4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 A 12 kV Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Fuse Type |
Series | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - AC 12 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £968.11000 | £968.11 |
| Unit Price without VAT: | £968.11000 |
|---|---|
| Unit Price with VAT: | £1,161.73200 |

