
12DBFL-16A | |
|---|---|
DigiKey Part Number | 2041-12DBFL-16A-ND |
Manufacturer | |
Manufacturer Product Number | 12DBFL-16A |
Description | 6/12 KV 16A IEC FUSE T4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 A 12 kV Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Fuse Type |
Series | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - AC 12 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £727.74667 | £2,183.24 |
| Unit Price without VAT: | £727.74667 |
|---|---|
| Unit Price with VAT: | £873.29600 |

