
12CAV2 | |
|---|---|
DigiKey Part Number | 12CAV2-ND |
Manufacturer | |
Manufacturer Product Number | 12CAV2 |
Description | FUSE CARTRIDGE 2A 12KVAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A 12 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 12 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.614" Dia x 8.701" L (41.00mm x 221.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £798.64000 | £798.64 |
| Unit Price without VAT: | £798.64000 |
|---|---|
| Unit Price with VAT: | £958.36800 |

