
12BDGHC20 | |
|---|---|
DigiKey Part Number | 2041-12BDGHC20-ND |
Manufacturer | |
Manufacturer Product Number | 12BDGHC20 |
Description | 12KV 20AMP 2" 'C' AIR FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 12 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 2.008" Dia x 18.150" L (51.00mm x 461.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,096.80667 | £3,290.42 |
| Unit Price without VAT: | £1,096.80667 |
|---|---|
| Unit Price with VAT: | £1,316.16800 |

