
12BDGHA31.5 | |
|---|---|
DigiKey Part Number | 12BDGHA31.5-ND |
Manufacturer | |
Manufacturer Product Number | 12BDGHA31.5 |
Description | FUSE CARTRIDGE 31.5A 12KVAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 31.5A 12 kVAC Fuse Cartridge Requires Holder |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 31.5A |
Packaging Bulk | Voltage Rating - AC 12 kVAC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.000" Dia x 14.134" L (50.80mm x 359.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,095.95000 | £3,287.85 |
| Unit Price without VAT: | £1,095.95000 |
|---|---|
| Unit Price with VAT: | £1,315.14000 |

