
125NHG00BI | |
|---|---|
DigiKey Part Number | 2041-125NHG00BI-ND |
Manufacturer | |
Manufacturer Product Number | 125NHG00BI |
Description | NH FUSE 125A 500V GL/GG SIZE 00 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125A 500 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.945" L x 1.614" W x 0.827" H (49.40mm x 41.00mm x 21.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £81.67667 | £245.03 |
| Unit Price without VAT: | £81.67667 |
|---|---|
| Unit Price with VAT: | £98.01200 |

