
1250NH4AG | |
|---|---|
DigiKey Part Number | 1250NH4AG-ND |
Manufacturer | |
Manufacturer Product Number | 1250NH4AG |
Description | FUSE SQUARE 1.25KA 500VAC RECT |
Customer Reference | |
Detailed Description | 1.25kA 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency CE, VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 1.25kA | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 3.307" L x 3.425" W x 4.094" H (84.00mm x 87.00mm x 104.00mm) |

