
121DBA2-150E | |
|---|---|
DigiKey Part Number | 2041-121DBA2-150E-ND |
Manufacturer | |
Manufacturer Product Number | 121DBA2-150E |
Description | TYPE DBA, 150 AMP, 121 MAX KV, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150A 121 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 121 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 5kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10,725.73000 | £10,725.73 |
| Unit Price without VAT: | £10,725.73000 |
|---|---|
| Unit Price with VAT: | £12,870.87600 |

