
121DBA2-125E | |
|---|---|
DigiKey Part Number | 2041-121DBA2-125E-ND |
Manufacturer | |
Manufacturer Product Number | 121DBA2-125E |
Description | 121KV, DBA-2, 125E, 1BAR EXPL FU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125A 121 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 121 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 5kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24,536.87000 | £24,536.87 |
| Unit Price without VAT: | £24,536.87000 |
|---|---|
| Unit Price with VAT: | £29,444.24400 |

