
120AFEE | |
|---|---|
DigiKey Part Number | 120AFEE-ND |
Manufacturer | |
Manufacturer Product Number | 120AFEE |
Description | FUSE 120A 690VAC SEMI CYLINDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.811" L x 1.457" W x 0.748" H (46.00mm x 37.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £201.70200 | £2,017.02 |
| Unit Price without VAT: | £201.70200 |
|---|---|
| Unit Price with VAT: | £242.04240 |

