
11150 | |
|---|---|
DigiKey Part Number | 11150EB-ND |
Manufacturer | |
Manufacturer Product Number | 11150 |
Description | FUSE LINK 200 150A RB 23" |
Customer Reference | |
Detailed Description | 150A Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Discontinued at DigiKey | Package / Case Fuse Link |
Mounting Type Through Hole | Size / Dimension 6.378" L x 0.984" W (162.00mm x 25.00mm) |
Fuse Type Fuse Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £56.26300 | £562.63 |
| Unit Price without VAT: | £56.26300 |
|---|---|
| Unit Price with VAT: | £67.51560 |

