
11100 | |
|---|---|
DigiKey Part Number | 11100EB-ND |
Manufacturer | |
Manufacturer Product Number | 11100 |
Description | FUSE LINK 200 100A RB 23" |
Customer Reference | |
Detailed Description | 100A Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Discontinued at DigiKey | Package / Case Fuse Link |
Mounting Type Through Hole | Size / Dimension 6.378" L x 0.984" W (162.00mm x 25.00mm) |
Fuse Type Fuse Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £53.69867 | £805.48 |
| Unit Price without VAT: | £53.69867 |
|---|---|
| Unit Price with VAT: | £64.43840 |

