
11050 | |
|---|---|
DigiKey Part Number | 11050EB-ND |
Manufacturer | |
Manufacturer Product Number | 11050 |
Description | FUSE LINK 200 50A RB 23" |
Customer Reference | |
Detailed Description | 50A Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Discontinued at DigiKey | Package / Case Fuse Link |
Mounting Type Through Hole | Size / Dimension 5.394" L x 0.748" W (137.00mm x 19.00mm) |
Fuse Type Fuse Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £35.01400 | £175.07 |
| Unit Price without VAT: | £35.01400 |
|---|---|
| Unit Price with VAT: | £42.01680 |

