Image for 11025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11025

DigiKey Part Number
11025EB-ND
Manufacturer
Manufacturer Product Number
11025
Description
FUSE LINK 200 25A RB 23"
Customer Reference
Detailed Description
25A Fuse Fuse Link Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Fuse Type
Fuse Link
Current Rating (Amps)
25A
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
6.535" L x 0.748" W (166.00mm x 19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£29.29520£732.38
Manufacturers Standard Package
Unit Price without VAT:£29.29520
Unit Price with VAT:£35.15424