
10NHG000B-690 | |
|---|---|
DigiKey Part Number | 10NHG000B-690-ND |
Manufacturer | |
Manufacturer Product Number | 10NHG000B-690 |
Description | FUSE SQUARE 10A 690VAC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Approval Agency CE, VDE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 10A | Size / Dimension 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) |
Voltage Rating - AC 690 VAC | Melting I²t 60.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £64.46667 | £193.40 |
| Unit Price without VAT: | £64.46667 |
|---|---|
| Unit Price with VAT: | £77.36000 |

