
10LET | |
|---|---|
DigiKey Part Number | 283-3233-ND |
Manufacturer | |
Manufacturer Product Number | 10LET |
Description | FUSE 10A 240V BS 88 BRITISH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 280 VAC Fuse Bolt Mount |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Eaton - Bussmann Electrical Division | Mounting Type Bolt Mount |
Series | Voltage Rating - AC 280 VAC |
Packaging Bulk | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.40000 | £151.40 |
| Unit Price without VAT: | £151.40000 |
|---|---|
| Unit Price with VAT: | £181.68000 |

