
100NHM00B-690 | |
|---|---|
DigiKey Part Number | 100NHM00B-690-ND |
Manufacturer | |
Manufacturer Product Number | 100NHM00B-690 |
Description | FUSE SQUARE 100A 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Breaking Capacity @ Rated Voltage 120kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.126" L x 1.181" W x 1.890" H (54.00mm x 30.00mm x 48.00mm) |
Current Rating (Amps) 100A | Melting I²t 35000.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £158.55000 | £158.55 |
| Unit Price without VAT: | £158.55000 |
|---|---|
| Unit Price with VAT: | £190.26000 |

