
100NHG000BI | |
|---|---|
DigiKey Part Number | 2041-100NHG000BI-ND |
Manufacturer | |
Manufacturer Product Number | 100NHG000BI |
Description | NH FUSE 100A 500V SIZE 000 GG IM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A | Size / Dimension 1.945" L x 1.614" W x 0.827" H (49.40mm x 41.00mm x 21.00mm) |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £63.03333 | £189.10 |
| Unit Price without VAT: | £63.03333 |
|---|---|
| Unit Price with VAT: | £75.64000 |

