
100NH2G-B | |
|---|---|
DigiKey Part Number | 100NH2G-B-ND |
Manufacturer | |
Manufacturer Product Number | 100NH2G-B |
Description | FUSE SQUARE 100A 500VAC RECT |
Customer Reference | |
Detailed Description | 100A 500 VAC Fuse Square Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Obsolete | Approval Agency CEBEC, FEMKO, KEMA, L.R.S, NEMKO, OVE, VDE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A | Size / Dimension 2.953" L x 2.362" W x 2.480" H (75.00mm x 60.00mm x 63.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 26300.0 |

