Similar

100NH000G-B | |
|---|---|
DigiKey Part Number | 100NH000G-B-ND |
Manufacturer | |
Manufacturer Product Number | 100NH000G-B |
Description | FUSE 100A 500VAC SIZE 000 RECT |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.614" H (54.00mm x 21.00mm x 41.00mm) |


