
100KTH2 | |
|---|---|
DigiKey Part Number | 2041-100KTH2-ND |
Manufacturer | |
Manufacturer Product Number | 100KTH2 |
Description | 100AMP 1200V AC 1100V DC TRACTIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 A 1.2 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 1.2 kV |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Approval Agency CE |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £532.94000 | £532.94 |
| Unit Price without VAT: | £532.94000 |
|---|---|
| Unit Price with VAT: | £639.52800 |

