100A 600 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100CIL14

DigiKey Part Number
100CIL14-ND
Manufacturer
Manufacturer Product Number
100CIL14
Description
FUSE CRTRDGE 100A 600VAC CYLINDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Class
K
Packaging
Bulk
Approval Agency
CE, CSA
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.457" Dia x 2.756" L (37.00mm x 70.00mm)
Current Rating (Amps)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£243.80000£243.80
Manufacturers Standard Package
Unit Price without VAT:£243.80000
Unit Price with VAT:£292.56000