
1-1NBUNA6-3 | |
|---|---|
DigiKey Part Number | 1-1NBUNA6-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1NBUNA6-3 |
Description | FUSE CARTRIDGE 6A 1.1KVAC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6A 1.1 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 1.1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - | |
Melting I²t | 6.3 | |
DC Cold Resistance | 150 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £284.45000 | £284.45 |
| Unit Price without VAT: | £284.45000 |
|---|---|
| Unit Price with VAT: | £341.34000 |

