
1-1NBUNA2 | |
|---|---|
DigiKey Part Number | 1-1NBUNA2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1NBUNA2 |
Description | FUSE CARTRIDGE 2A 1.1KVAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A 1.1 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 1.1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - | |
Melting I²t | 32.0 | |
DC Cold Resistance | 70 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £230.68167 | £1,384.09 |
| Unit Price without VAT: | £230.68167 |
|---|---|
| Unit Price with VAT: | £276.81800 |

