
059-0151 | |
|---|---|
DigiKey Part Number | 059-0151-ND |
Manufacturer | |
Manufacturer Product Number | 059-0151 |
Description | FUSE CARTRIDGE 30A 440VAC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30A 440 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 440 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.657" Dia x 1.480" L (16.70mm x 37.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £63.04760 | £1,576.19 |
| Unit Price without VAT: | £63.04760 |
|---|---|
| Unit Price with VAT: | £75.65712 |

