Image for 059-0148 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059-0148

DigiKey Part Number
059-0148-ND
Manufacturer
Manufacturer Product Number
059-0148
Description
FUSE LINK 10A 440VAC BOLT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10A 440 VAC Fuse Fuse Link Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
440 VAC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
33kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Fuse Link
Size / Dimension
0.657" Dia x 1.472" L (16.70mm x 37.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£52.93040£1,323.26
Manufacturers Standard Package
Unit Price without VAT:£52.93040
Unit Price with VAT:£63.51648