
059-0125 | |
|---|---|
DigiKey Part Number | 2041-059-0125-ND |
Manufacturer | |
Manufacturer Product Number | 059-0125 |
Description | 30A 480V AC SIZE 2 JOINT SERVICE |
Customer Reference | |
Detailed Description | 30 A 440 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 33kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.657" Dia x 1.472" L (16.70mm x 37.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £58.16040 | £1,454.01 |
| Unit Price without VAT: | £58.16040 |
|---|---|
| Unit Price with VAT: | £69.79248 |

