20 A 440 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

059-0124

DigiKey Part Number
2041-059-0124-ND
Manufacturer
Manufacturer Product Number
059-0124
Description
20A 480V AC SIZE 2 JOINT SERVICE
Customer Reference
Detailed Description
20 A 440 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
440 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
33kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.657" Dia x 1.472" L (16.70mm x 37.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£58.16040£1,454.01
Manufacturers Standard Package
Unit Price without VAT:£58.16040
Unit Price with VAT:£69.79248