
059-0120 | |
|---|---|
DigiKey Part Number | 059-0120-ND |
Manufacturer | |
Manufacturer Product Number | 059-0120 |
Description | FUSE BRD MNT 10A 440VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10A 440 VAC Fuse Board Mount Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 440 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.471" Dia x 1.335" L (11.96mm x 33.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £41.49800 | £829.96 |
| Unit Price without VAT: | £41.49800 |
|---|---|
| Unit Price with VAT: | £49.79760 |

