
059-0116 | |
|---|---|
DigiKey Part Number | 2041-059-0116-ND |
Manufacturer | |
Manufacturer Product Number | 059-0116 |
Description | 2A 440V AC SIZE 1 JOINT SERVICE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2A 440 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 440 VAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cylindrical, Blade Terminal (Bolt) |
Mounting Type Bolt Mount | Size / Dimension 0.471" Dia x 1.335" L (11.96mm x 33.90mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £36.89650 | £737.93 |
| Unit Price without VAT: | £36.89650 |
|---|---|
| Unit Price with VAT: | £44.27580 |

