
059-0115 | |
|---|---|
DigiKey Part Number | 2041-059-0115-ND |
Manufacturer | |
Manufacturer Product Number | 059-0115 |
Description | 1A 440V AC SIZE 1 JOINT SERVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 440 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 440 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.471" Dia x 1.335" L (11.96mm x 33.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £39.11950 | £782.39 |
| Unit Price without VAT: | £39.11950 |
|---|---|
| Unit Price with VAT: | £46.94340 |

