
011-9127 | |
|---|---|
DigiKey Part Number | 011-9127-ND |
Manufacturer | |
Manufacturer Product Number | 011-9127 |
Description | FUSE BRD MNT 50A 440VAC CYLINDR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50A 440 VAC Fuse Board Mount Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 440 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.657" Dia x 1.472" L (16.70mm x 37.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £81.22360 | £2,030.59 |
| Unit Price without VAT: | £81.22360 |
|---|---|
| Unit Price with VAT: | £97.46832 |

