
RJ45-5EC-RD | |
|---|---|
DigiKey Part Number | 4627-RJ45-5EC-RD-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5EC-RD |
Description | KEYSTONE CPLR CAT5E UNSHD RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | - | |
Exterior Housing Color | Red | |
Interior Housing Color | Red | |
Exterior Contact Material | - | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.72580 | £572.58 |
| Unit Price without VAT: | £5.72580 |
|---|---|
| Unit Price with VAT: | £6.87096 |

