
PE09602US-Y-SJT | |
|---|---|
DigiKey Part Number | 4627-PE09602US-Y-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PE09602US-Y-SJT |
Description | CORD 16AWG 5-15P TO C13*2 120" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.03000 | £62.03 |
| 10 | £52.72500 | £527.25 |
| 25 | £49.42680 | £1,235.67 |
| 50 | £47.07000 | £2,353.50 |
| 100 | £44.82640 | £4,482.64 |
| Unit Price without VAT: | £62.03000 |
|---|---|
| Unit Price with VAT: | £74.43600 |

