
PE03902US-SJT-14 | |
|---|---|
DigiKey Part Number | 4627-PE03902US-SJT-14-ND |
Manufacturer | |
Manufacturer Product Number | PE03902US-SJT-14 |
Description | CORD 16AWG C14 TO C13 39" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.88000 | £16.88 |
| 10 | £14.34500 | £143.45 |
| 25 | £13.44680 | £336.17 |
| 50 | £12.80540 | £640.27 |
| 100 | £12.19450 | £1,219.45 |
| 250 | £11.43176 | £2,857.94 |
| 500 | £10.88686 | £5,443.43 |
| Unit Price without VAT: | £16.88000 |
|---|---|
| Unit Price with VAT: | £20.25600 |

