6.7' (2.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC8003US-SJT

DigiKey Part Number
4627-PC8003US-SJT-ND
Manufacturer
Manufacturer Product Number
PC8003US-SJT
Description
CORD 14AWG 5-15P TO C13 80"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.7' (2.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.7' (2.05m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£13.76000£13.76
10£11.69300£116.93
25£10.96080£274.02
50£10.43780£521.89
100£9.93980£993.98
250£9.31804£2,329.51
500£8.87384£4,436.92
Manufacturers Standard Package
Unit Price without VAT:£13.76000
Unit Price with VAT:£16.51200