
P11802US-SJT | |
|---|---|
DigiKey Part Number | 4627-P11802US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | P11802US-SJT |
Description | CORD 16AWG 5-15P - CBL 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.05000 | £53.05 |
| 10 | £45.09300 | £450.93 |
| 25 | £42.27200 | £1,056.80 |
| 50 | £40.25620 | £2,012.81 |
| 100 | £38.33740 | £3,833.74 |
| Unit Price without VAT: | £53.05000 |
|---|---|
| Unit Price with VAT: | £63.66000 |

