8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P09601US-SJT-B

DigiKey Part Number
4627-P09601US-SJT-B-ND
Manufacturer
Manufacturer Product Number
P09601US-SJT-B
Description
CORD 18AWG 5-15P - CBL 96"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£40.18000£40.18
10£34.15700£341.57
25£32.01840£800.46
50£30.49180£1,524.59
100£29.03790£2,903.79
250£27.59752£6,899.38
Manufacturers Standard Package
Unit Price without VAT:£40.18000
Unit Price with VAT:£48.21600