
CAT8-SC-00GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-00GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-00GY |
Description | CBL MOD SLIM PL-PL CAT8 0.5' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.53000 | £7.53 |
| 10 | £6.40300 | £64.03 |
| 25 | £6.00160 | £150.04 |
| 50 | £5.71520 | £285.76 |
| 100 | £5.44250 | £544.25 |
| 250 | £5.10184 | £1,275.46 |
| 500 | £4.85852 | £2,429.26 |
| 1,000 | £4.62693 | £4,626.93 |
| Unit Price without VAT: | £7.53000 |
|---|---|
| Unit Price with VAT: | £9.03600 |

